
Dual operational amplifier featuring a 16MHz -3dB bandwidth and 35V/µs slew rate. This FET input amplifier offers rail-to-rail output and a 10MHz gain bandwidth product. With a low input bias current of 5pA and input voltage noise density of 16nV/sqrt Hz, it operates from a minimum supply voltage of 1.5V up to a maximum of 36V. The device boasts a high common mode rejection ratio of 70dB and power supply rejection ratio of 80dB, with an output current per channel of 17mA. Packaged in a 2500-piece tape and reel, this dual amplifier is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD823AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD823AR-REEL technical specifications.
| -3db Bandwidth | 16MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD823AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
