
Dual operational amplifier featuring rail-to-rail output and FET input. Offers a 16MHz -3dB bandwidth and a 35V/µs slew rate. Operates from a 1.5V to 18V dual supply or 3V to 36V single supply. Achieves 70dB CMRR and 80dB PSRR, with low 5pA input bias current. Packaged in tape and reel, this dual amplifier provides 17mA output current per channel.
Sign in to ask questions about the Analog Devices AD823AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD823AR-REEL7 technical specifications.
| -3db Bandwidth | 16MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 17mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.3mA |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD823AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
