
Dual operational amplifier featuring rail-to-rail output and FET input. Offers a 16MHz -3dB bandwidth and 10MHz gain bandwidth product. Operates with dual supply voltages from 1.5V to 18V, or single supply from 3V to 36V. Key specifications include a 35V/µs slew rate, 5pA input bias current, and 16nV/√Hz input voltage noise density. This RoHS compliant component is packaged in a 4mm x 5mm x 1.5mm surface mount package.
Sign in to ask questions about the Analog Devices AD823ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD823ARZ technical specifications.
| -3db Bandwidth | 16MHz |
| Bandwidth | 16MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 17mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD823ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
