
Analog Devices AD8240YRM-REEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 360uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8240YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
