
Analog Devices AD8240YRMZ-RL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Frequency | 500Hz |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 360uA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 360uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8240YRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
