
Quad buffer amplifier IC featuring FET input for precision signal buffering. Operates from a single supply of 5V, with a wide supply voltage range of -18V to +18V. Offers a maximum supply current of 1.2mA and a slew rate of 0.8V/µs. Maximum input offset voltage is 600mV, with an average bias current of 10pA. Housed in a 10-terminal S-PDSO-G10 package, suitable for industrial temperature ranges from -40°C to +85°C.
Sign in to ask questions about the Analog Devices AD8244ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8244ARMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.8 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8244ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.