
Precision FET input quad buffer amplifier, operating from a single supply up to 18V or dual supplies from -18V to 18V. Features a low supply current of 1.2mA maximum and a slew rate of 0.8V/µs. Offers a maximum input offset voltage of 350µV and an average bias current of 2nA. Housed in a 10-terminal S-PDSO-G10 package, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8244BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8244BRMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Bias Current-Max (IIB) @25C | 0.000003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.8 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8244BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.