
Quad operational amplifier featuring rail-to-rail output and FET inputs. Achieves a 2MHz gain bandwidth product and 2MHz -3dB bandwidth with a 2V/µs slew rate. Offers a wide operating supply voltage range from 3V to 30V (single) or ±1.5V to ±15V (dual). Boasts a low input bias current of 4pA and a typical operating supply current of 560µA. Delivers 120dB voltage gain and 12mA output current per channel. Packaged in a 14-pin R package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD824AR-14-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD824AR-14-3V technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 560uA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD824AR-14-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
