
Quad operational amplifier featuring rail-to-rail output and FET inputs. Offers a 2MHz gain bandwidth product and a 2MHz -3dB bandwidth. Operates from a single supply voltage range of 3V to 30V, or dual supplies from 1.5V to 15V. Provides 120dB voltage gain, 60dB CMRR, and 80dB PSRR. Features low input bias current of 4pA and 560µA operating supply current. Packaged in a 14-pin SOIC (R) on a 2500-piece tape and reel.
Analog Devices AD824AR-14-3V-REEL technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 560uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD824AR-14-3V-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
