
Quad operational amplifier featuring rail-to-rail output and FET input. Offers a 2MHz gain bandwidth product and 2MHz -3dB bandwidth. Operates from a 3V to 30V single supply or ±1.5V to ±15V dual supply. Achieves 70dB common mode rejection ratio and 80dB power supply rejection ratio. Features 4 amplifiers per IC, 12mA output current per channel, and a 2.5mA operating supply current. Packaged in a 14-pin R-type package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD824ARZ-14-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD824ARZ-14-3V technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD824ARZ-14-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.