
General-purpose amplifier evaluation board featuring a high-performance operational amplifier. Achieves a 10MHz -3dB bandwidth and a 30V/µs slew rate. Offers a 98dB common mode rejection ratio and a low input offset voltage of 200µV. Operates with a supply voltage up to 34V and draws a nominal supply current of 4.5mA. Housed in an MSOP package.
Sign in to ask questions about the Analog Devices AD8250-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8250-EVALZ technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 34V |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8250-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
