
Programmable gain instrumentation amplifier featuring a 10 MHz -3dB bandwidth and 3 MHz bandwidth. This single-channel, 3-element amplifier offers a high Common Mode Rejection Ratio of 98dB and a low input bias current of 5nA. It operates from a 5V to 15V dual supply or a 34V operating supply voltage, with a typical operating supply current of 4.5mA. The device is surface mountable in an MSOP package with gold contact plating and a push-pull output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8250ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Gold |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 34V |
| Output Current per Channel | 37mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8250ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
