
Programmable gain instrumentation amplifier featuring 10MHz -3dB bandwidth and 3MHz bandwidth. Offers a 98dB common mode rejection ratio and 200µV input offset voltage. This single-channel, surface-mount device operates from a 5V to 15V dual supply or 34V single supply, with a 4.5mA operating supply current. The amplifier provides a 30V/µs slew rate and 37mA output current per channel, with a push-pull output type.
Analog Devices AD8250ARMZ-RL technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Gold |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 34V |
| Output Current per Channel | 37mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8250ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
