The instrumentation amplifier provides digitally or pin-programmable gains of 1, 2, 4, and 8 with a 2-bit parallel gain interface. It operates from ±5 V to ±15 V supplies and is specified from −40°C to +85°C in a 10-lead MSOP package. The amplifier supports 10 MHz small-signal bandwidth at G = 1, 20 V/µs minimum slew rate, −110 dB THD+N, and 785 ns maximum settling to 0.001%. Precision performance includes 98 dB minimum CMRR at G = 8, 10 ppm/°C maximum gain drift, and 1.8 µV/°C maximum offset drift at G = 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Programmable gain instrumentation amplifier |
| Programmable Gains | 1, 2, 4, 8V/V |
| Supply Voltage Range | ±5 to ±15V |
| Small Signal Bandwidth at G=1 | 10MHz |
| Small Signal Bandwidth at G=8 | 2.5MHz |
| Slew Rate at G=1 | 20 minV/µs |
| Settling Time to 0.001% at G=1 | 785 maxns |
| THD+N | -110 typdB |
| Voltage Noise at 1 kHz, G=8 | 18 typnV/√Hz |
| CMRR at 60 Hz, G=8 | 98 min, 110 typdB |
| CMRR to 50 kHz, G=1 | 80 mindB |
| Gain Error at G=1 | 0.03 max% |
| Gain Drift | 10 maxppm/°C |
| Input Bias Current | 5 typ, 30 maxnA |
| Differential Input Impedance | 5.3 || 0.5GΩ || pF |
| Quiescent Current, Positive Supply | 4.1 typ, 4.5 maxmA |
| Operating Temperature Range | -40 to +85°C |
| Package | 10-lead MSOP, RM-10 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8251
18-bit, 1 MSPS multichannel data acquisition system using AD7982 ADC and AD8251 PGIA for industrial-level single-ended and differential signals.