
High-performance instrumentation amplifier featuring a 10 MHz bandwidth and 98 dB common-mode rejection ratio. This single-channel, single-amplifier IC offers programmable gain options of 1, 2, 4, and 8, with a slew rate of 30 V/µs. Operating from a 5V to 15V dual supply, it exhibits a low input bias current of 30 nA and an input offset voltage of 200 µV. The surface-mount MSOP package, measuring 3mm x 3mm x 0.85mm, is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8251ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Height | 0.85mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Supply Current | 4.1mA |
| Voltage Gain | 18.06dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8251ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
