
10 MHz, 1-channel instrumentation amplifier featuring iCMOS® technology. Offers programmable gain of 1, 2, 4, or 8, with a 30V/µs slew rate and 37mA output current. Achieves 98dB common mode rejection ratio and a 200µV input offset voltage. Operates from a 5V to 15V dual supply, with a 4.5mA quiescent current. Packaged in MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8251ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Voltage Gain | 18.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8251ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
