
High-performance, single-channel instrumentation amplifier featuring a 10 MHz -3dB bandwidth and 2.5 MHz bandwidth. Offers selectable voltage gains of 1, 2, 4, and 8, with a typical common-mode rejection ratio of 98 dB. Operates from a 5V to 15V dual supply or a single 34V supply, drawing 4.5mA quiescent current. This surface-mount device in an MSOP package boasts a 200 µV input offset voltage and a 5 nA input bias current, with gold contact plating.
Sign in to ask questions about the Analog Devices AD8251ARMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8251ARMZ-RL technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 2.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Gold |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 34V |
| Output Current per Channel | 37mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 18.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8251ARMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
