
High-performance instrumentation amplifier with a 10 MHz bandwidth and 100 dB common-mode rejection ratio. Features programmable gain settings of 1, 10, 100, and 1000, a 20 V/µs slew rate, and a 150 µV input offset voltage. Operates from a 5V to 15V dual supply voltage with a typical 4.6mA supply current. This surface-mount device is housed in an MSOP package, offering a 20 kΩ input resistance and 50 nA input bias current.
Sign in to ask questions about the Analog Devices AD8253ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8253ARMZ technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.85mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 20kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 20V/µs |
| Supply Current | 4.6mA |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8253ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
