
High-performance instrumentation amplifier with a 10 MHz -3dB bandwidth and 20V/µs slew rate. Features a 100dB common mode rejection ratio and programmable gain up to 60dB (1, 10, 100, 1000). Operates from a 5V to 15V dual supply with a low 5.3mA operating supply current. Surface mountable in an MSOP package with gold contact plating.
Sign in to ask questions about the Analog Devices AD8253ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8253ARMZ-R7 technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 20kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 20V/µs |
| Supply Current | 4.6mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8253ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
