
High-performance instrumentation amplifier featuring a 10 MHz -3dB bandwidth and 4 MHz bandwidth. This single-channel, surface-mount device offers programmable gain up to 60dB (1000) and a low input bias current of 5nA. It boasts excellent common-mode rejection of 80dB and a low input offset voltage of 150µV. Operating from a 5V to 34V supply range, this amplifier is packaged in MSOP with gold contact plating.
Analog Devices AD8253ARMZ-RL technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Gold |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 20kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 34V |
| Output Current per Channel | 37mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 20V/µs |
| Supply Current | 5.3mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8253ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
