
Single-channel audio amplifier IC featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This BIFET technology amplifier offers a 69dB Common Mode Rejection Ratio and 88dB Power Supply Rejection Ratio. Operating from dual supply voltages between 5V and 18V, or single supply from 10V to 36V, it delivers 50mA output current per channel. Housed in an 8-pin SOIC package, it operates across a -40°C to 85°C temperature range.
Analog Devices AD825AR technical specifications.
| -3db Bandwidth | 46MHz |
| Bandwidth | 46MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 26MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD825AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
