
Single-channel audio amplifier IC featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This BIFET technology amplifier offers a 66dB voltage gain, 50mA output current per channel, and operates from a 5V to 36V supply range. Key specifications include a 1mV input offset voltage, 12nV/√Hz input voltage noise density, and 69dB common mode rejection ratio. Packaged in an 8-pin SOIC (PDSO8) with tin-lead contact plating, this component is supplied on a tape and reel.
Analog Devices AD825AR-REEL technical specifications.
| -3db Bandwidth | 46MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 26MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| RoHS Compliant | No |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD825AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
