
High-speed JFET operational amplifier featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This single-channel, general-purpose amplifier offers a 21MHz gain bandwidth product and 66dB voltage gain. Designed for surface mounting in a SOIC package, it operates with dual supply voltages from ±5V to ±9V (max ±18V) or single supply from 5V to 15V. Key specifications include 15pA input bias current, 2mV input offset voltage, and 12nV/√Hz input voltage noise density.
Analog Devices AD825ARZ technical specifications.
| -3db Bandwidth | 46MHz |
| Bandwidth | 41MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 21MHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 180ns |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD825ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
