
High-speed JFET operational amplifier featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This single-channel amplifier offers a 26MHz gain bandwidth product, 80dB CMRR, and 88dB PSRR. It operates with dual supply voltages from ±5V to ±18V, or single supply from 10V to 36V, drawing 7.2mA quiescent current. The component boasts a low input bias current of 10pA and 12nV/√Hz input voltage noise density, packaged in a 7.6mm x 10.5mm x 2.35mm SOIC with tin matte plating.
Analog Devices AD825ARZ-16 technical specifications.
| -3db Bandwidth | 46MHz |
| Bandwidth | 46MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 26MHz |
| Height | 2.35mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 180ns |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD825ARZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
