
High-speed JFET operational amplifier featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This single-channel, general-purpose amplifier offers a 26MHz gain bandwidth product and 66dB voltage gain. With a low input bias current of 10pA and 2mV input offset voltage, it operates from a 5V to 18V dual supply or 10V to 36V single supply. The component is housed in an R package, supplied on tape and reel, and boasts 80dB CMRR and 88dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD825ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 46MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 26MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| RoHS Compliant | Yes |
| Settling Time | 180ns |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD825ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
