
High-speed JFET operational amplifier featuring a 46MHz -3dB bandwidth and 140V/µs slew rate. This single-channel amplifier offers a 26MHz gain bandwidth product, 66dB voltage gain, and 50mA output current per channel. It operates from a wide supply voltage range of 10V to 36V (single) or 5V to 18V (dual), with a low 7.2mA quiescent current. Key performance specifications include 10pA input bias current, 2mV input offset voltage, and 12nV/sqrt Hz input voltage noise density. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD825ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD825ARZ-REEL7 technical specifications.
| -3db Bandwidth | 46MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 26MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 7.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 180ns |
| Slew Rate | 140V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD825ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
