
High-performance analog IC featuring a 180MHz bandwidth and 30dB voltage gain. This single-channel amplifier offers a digital VGA with 3dB steps, a 310mA output current per channel, and a 620V/µs slew rate. Operates from a 3.3V to 10V supply, with a typical operating supply voltage of 3.3V and 28mA operating supply current. Designed for surface mount applications with tin, matte contact plating and a low profile of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8260ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8260ACPZ-WP technical specifications.
| -3db Bandwidth | 180MHz |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 30dB |
| Height | 0.95mm |
| Input Bias Current | 200nA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 342mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 310mA |
| Package Quantity | 36 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | -30dB |
| RoHS Compliant | Yes |
| Slew Rate | 620V/µs |
| Supply Current | 28mA |
| Voltage Gain | 30dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8260ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
