
Quad, 235 MHz, DC-coupled VGA and differential output amplifier featuring a 235MHz bandwidth and 24dB gain. This integrated circuit offers a 380V/µs slew rate and operates from a 5V dual supply with 99mA supply current. Designed for surface mounting in an LFCSP EP package, it supports a wide operating temperature range from -40°C to 85°C.
Analog Devices AD8264ACPZ technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 24dB |
| Gain Bandwidth Product | 235MHz |
| Height | 0.8mm |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 99mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | -15dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 380V/µs |
| Supply Current | 99mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8264ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
