
Dual operational amplifier featuring a 50MHz -3dB bandwidth and 350V/µs slew rate. This bipolar technology amplifier offers a 50MHz gain bandwidth product and operates with a wide supply voltage range from 2.5V to 18V (dual) or 5V to 36V (single). Achieving 100dB common mode rejection ratio and 86dB power supply rejection ratio, it delivers 50mA output current per channel. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD826ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD826ARZ-REEL technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD826ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
