High speed dual operational amplifier provides 50 MHz unity-gain bandwidth and a 300 V/µs slew rate on ±15 V supplies. Operation is specified from ±5 V to ±15 V supplies, with an operating supply range of ±4.5 V to ±18 V. The amplifier offers 2 mV maximum input offset voltage, 15 nV/√Hz input voltage noise, and at least 80 dB common-mode rejection. Video performance includes 0.04% differential gain error and 0.19° differential phase error at 4.4 MHz. Package options include 8-lead PDIP and CERDIP, 16-lead wide SOIC, 20-lead LCC, and die versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 2 |
| Unity-gain bandwidth at ±15 V | 50MHz |
| Unity-gain bandwidth at ±5 V | 35MHz |
| Slew rate at ±15 V | 300 typV/µs |
| Slew rate at ±5 V | 200 typV/µs |
| Settling time to 0.1% at ±15 V | 120 typns |
| Settling time to 0.1% at ±5 V | 65 typns |
| Input offset voltage | 2 max at ±5 VmV |
| Input offset voltage drift | 15 typµV/°C |
| Input voltage noise density | 15 typ at 10 kHznV/√Hz |
| Input bias current | 3.3 typ, 7 maxµA |
| Common-mode rejection ratio | 80 min for A/S gradesdB |
| Power supply rejection ratio | 75 min, 86 typdB |
| Open-loop gain | 3500 typ into 500 Ω at ±5 VV/V |
| Quiescent current at ±5 V | 10 typ, 13 max totalmA |
| Operating supply range | ±4.5 to ±18V |
| Differential gain error | 0.04 at 4.4 MHz% |
| Differential phase error | 0.19 at 4.4 MHzdegrees |
| Short-circuit current limit | 32 typmA |
| Operating temperature range | 0 to 70 J grade; -40 to 85 A grade; -55 to 125 S grade°C |
Download the complete datasheet for Analog Devices AD827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD827
A technical guide on high-speed operational amplifier compensation, covering stability, phase margin, and parasitic capacitance management for Analog Devices op-amps.