
The AD8270ACPZ-RL is a dual differential amplifier with a gain bandwidth product of 20MHz. It operates over a temperature range of -40°C to 125°C and is available in a VQFN package. The device is surface mountable and has a maximum operating supply current of 2.5mA. It is RoHS compliant and has a common mode rejection ratio of 76dB.
Sign in to ask questions about the Analog Devices AD8270ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8270ACPZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 0.7us |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8270ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
