
Precision difference amplifier featuring a 15MHz bandwidth and 20MHz gain bandwidth product. This single-channel, single-amplifier IC offers a high common mode rejection ratio of 80dB and a power supply rejection ratio of 113.98dB. It operates from a 2.5V to 18V dual supply voltage with a maximum supply current of 3.2mA. The surface mountable MSOP package has dimensions of 3.1mm x 3.1mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8271ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 15MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Height | 0.95mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.2mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 700ns |
| Slew Rate | 30V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 20MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8271ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
