
Precision difference amplifier featuring a 10MHz bandwidth and 20MHz gain bandwidth product. This single-channel, single-amplifier IC offers a high Common Mode Rejection Ratio of 80dB and Power Supply Rejection Ratio of 113.98dB. It operates from a 2.5V to 18V dual supply voltage, with a maximum supply current of 3.2mA. The surface mountable MSOP package has dimensions of 3.1mm x 3.1mm x 0.95mm.
Analog Devices AD8271BRMZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Height | 0.95mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.2mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 700ns |
| Slew Rate | 30V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 20MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8271BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
