
Precision instrumentation amplifier for single-channel applications. Features a 20MHz gain bandwidth product and 30V/µs slew rate. Offers 80dB common mode rejection ratio and 600µV input offset voltage. Operates from a 2.5V to 18V dual supply with 2.6mA quiescent current. Packaged in MSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8271BRMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8271BRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 20MHz |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8271BRMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
