
Dual-channel audio difference amplifier, surface mountable in a SOIC package. Features a 20MHz gain bandwidth product and 20V/µs slew rate. Offers 77dB common mode rejection ratio and 36kΩ input resistance. Operates with dual supplies from ±2.5V to ±18V, consuming 2.5mA supply current. Maximum output current per channel is 100mA.
Analog Devices AD8273ARZ-RL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8273ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
