
Precision differential amplifier featuring very low distortion. Offers a 20MHz gain bandwidth product and a 77dB common mode rejection ratio. Operates with dual supply voltages from 2.5V to 18V, consuming 2.6mA quiescent current. Input offset voltage is 700µV with 36kΩ input resistance. Surface mountable in an MSOP package, suitable for operation between -40°C and 85°C.
Analog Devices AD8274ARMZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 20V/µs |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8274ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
