
16-bit ADC driver with a 15MHz -3dB bandwidth and 15MHz gain bandwidth product. Features differential amplifier type, 86dB common mode rejection ratio, and 500µV input offset voltage. Operates with a dual supply voltage range of 1.65V to 7.5V, with a typical operating supply voltage of 5V. Surface mountable in a 3mm x 3mm x 0.85mm MSOP package. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8275ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8275ARMZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 0.85mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 108kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Voltage | 12V |
| Min Input Voltage | -12.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 350ns |
| Slew Rate | 25V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 13.98dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8275ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
