
16-bit ADC driver with differential amplifier type, featuring a 15MHz -3dB bandwidth and 15MHz gain bandwidth product. Offers a 500µV input offset voltage and 108kΩ input resistance. Operates with a supply voltage range of 1.65V to 7.5V (dual) or 3.3V to 15V (single), consuming 1.9mA operating supply current. Includes 30mA output current per channel and 86dB common mode rejection ratio. Packaged in MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8275ARMZ-RL technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 108kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Voltage Gain | 13.98dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8275ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
