
Unity-gain difference amplifier featuring a 550kHz gain bandwidth product and 1.1V/µs slew rate. This single-channel instrumentation amplifier offers 86dB common-mode rejection ratio and a low input offset voltage of 200µV. Operating across a wide supply range from 2V to 36V, it consumes 200µA of supply current. Packaged in an MSOP for surface mounting, this RoHS compliant component supports a maximum operating temperature of 125°C.
Analog Devices AD8276BRMZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 550kHz |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8276BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
