
Unity-gain differential amplifier with a 550kHz gain bandwidth product and 1.1V/µs slew rate. Features 80kΩ input resistance and 200µV input offset voltage. Operates from a 2V to 36V supply range with a maximum dual supply voltage of 18V. Offers 86dB common mode rejection ratio and 15mA output current per channel. This surface mount SOIC package is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices AD8276BRZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 550kHz |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8276BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
