
Unity-gain differential amplifier ICs featuring a 550kHz bandwidth and 86dB common-mode rejection ratio. These surface-mount SOIC devices operate from a wide 2V to 36V supply range, with a nominal supply current of 200µA. Key specifications include a 200µV input offset voltage, 80kΩ input resistance, and a 1.1V/µs slew rate. Each unit contains two differential amplifier circuits, offering 15mA output current per channel.
Analog Devices AD8277ARZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 550kHz |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80kR |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8277ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
