
Unity-gain differential amplifier ICs, featuring a 550kHz gain bandwidth product and 1.1V/µs slew rate. These surface mount devices offer a wide supply range from 2V to 36V (dual supply up to 18V) with a nominal supply current of 200µA. Key specifications include a 200µV input offset voltage and 80kΩ input resistance, alongside an 86dB common mode rejection ratio. Designed for 2 channels, these SOIC packaged components are RoHS compliant and available in tape and reel packaging.
Analog Devices AD8277BRZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 550kHz |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80kR |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
