
Differential amplifier IC featuring a 1MHz gain bandwidth product and 1.4V/µs slew rate. Offers 80dB common mode rejection ratio and a low input offset voltage of 100µV. Operates from a wide 2V to 36V supply range with a low 200µA operating supply current. Packaged in MSOP for surface mounting, this single-channel device provides 15mA output current per channel and a settling time of 9µs.
Analog Devices AD8278ARMZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8278ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
