Single-channel differential amplifier with 1MHz bandwidth and 1.4V/µs slew rate. Features 80dB common mode rejection ratio and 120kΩ input resistance. Operates from a 2V to 36V supply range with a nominal supply current of 300µA. Housed in a surface-mount MSOP package with tin, matte contact plating.
Analog Devices AD8278BRMZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 1.1mm |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120kR |
| Response Time | 11us |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8278BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
