
Dual-channel, low-power differential amplifier with a 1MHz bandwidth and 1.4V/µs slew rate. Features 80dB common mode rejection ratio and 50µV input offset voltage. Operates from a 2V to 36V supply range with a maximum supply current of 400µA. Housed in a 14-pin SOIC package for surface mounting, with a 120kΩ input resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8279ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8279ARZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.4V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8279ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
