
Dual-channel, low power differential amplifier with a gain of ½ or 2. Features 80dB common mode rejection ratio and a 1MHz gain bandwidth product. Offers a low input offset voltage of 50µV and 120kΩ input resistance. Operates from a wide 2V to 36V supply range, with a maximum dual supply voltage of 18V. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8279ARZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8279ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
