
High-speed, low-power dual operational amplifier featuring a 35MHz gain bandwidth product and 300V/µs slew rate. This general-purpose amplifier offers 2 amplifiers per circuit, with a maximum operating temperature of 125°C and a minimum of -55°C. It supports dual supply voltages from 4.5V to 18V, drawing 13.5mA operating supply current. Key specifications include 95dB CMRR, 72dB PSRR, and 32mA output current per channel. The component is housed in an N package with tin-lead contact plating.
Analog Devices AD827JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35MHz |
| Height | 3.43mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD827JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
