
Dual operational amplifier featuring a 50MHz bandwidth and 300V/µs slew rate. This general-purpose op amp offers a 35MHz gain bandwidth product, 15nV/sqrt Hz input voltage noise density, and 3.3µA input bias current. It operates from a dual supply voltage range of 4.5V to 18V, with a typical operating supply current of 13.5mA. The component boasts a 95dB common mode rejection ratio and 72dB power supply rejection ratio, with an output current capability of 32mA per channel. Packaged in a 9.27mm x 7.24mm x 3.43mm case with tin, matte contact plating, it supports a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD827JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827JNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 35MHz |
| Height | 3.43mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD827JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
