Dual operational amplifier featuring a 35MHz unity gain bandwidth product and 50MHz bandwidth. This general-purpose op-amp offers a 300V/µs slew rate and 32mA output current per channel. With a 500µV input offset voltage and 15nV/√Hz input voltage noise density, it operates from ±4.5V to ±18V dual supplies or 9V to 36V single supplies. The SOIC package with tin-lead plating ensures reliable performance across a -55°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices AD827JR-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827JR-16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 32mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.75mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD827JR-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
