Dual operational amplifier featuring a 35 MHz bandwidth and 200 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 1000 and a maximum input offset voltage of 3500 µV. Operating within a commercial temperature range of 0°C to 70°C, it supports supply voltages from ±5V to ±18V. The component is housed in a 16-terminal SOIC package.
Sign in to ask questions about the Analog Devices AD827JR-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD827JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 8.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 35000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD827JR-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.